Parametric Equivalent

TMC2660-PA-T | |
|---|---|
DigiKey Part Number | 175-TMC2660-PA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMC2660-PA-T |
Description | IC MTR DRV BIPOLAR 3.3-5V 44PQFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10) |
Datasheet | Datasheet |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Series | Current - Output 2.8A |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V ~ 5V |
Part Status Discontinued at DigiKey | Voltage - Load 9V ~ 30V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 44-LQFP |
Interface SPI, Step/Direction | Supplier Device Package 44-PQFP (10x10) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC2660C-PA-T | Analog Devices Inc./Maxim Integrated | 0 | 175-TMC2660C-PA-TCT-ND | $76.79000 | Parametric Equivalent |




