
TMC249A-SA-T | |
|---|---|
DigiKey Part Number | 175-TMC249A-SA-TTR-ND - Tape & Reel (TR) 175-TMC249A-SA-TCT-ND - Cut Tape (CT) 175-TMC249A-SA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC249A-SA-T |
Description | STEPPER MOTOR PREDRIVER IC, SPI, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS, PMOS SPI 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI | |
Technology | NMOS, PMOS | |
Step Resolution | 1 ~ 1/64 | |
Applications | General Purpose | |
Current - Output | 7A | |
Voltage - Supply | 7V ~ 36V | |
Voltage - Load | 7V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.60000 | $127.60 |
| 10 | $101.01000 | $1,010.10 |
| 25 | $94.37120 | $2,359.28 |
| 100 | $87.07490 | $8,707.49 |
| 250 | $83.59788 | $20,899.47 |
| 500 | $81.50194 | $40,750.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $79.77724 | $79,777.24 |

