
MXD1210EPA+ | |
|---|---|
DigiKey Part Number | 505-MXD1210EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MXD1210EPA+ |
Description | IC CNTRLR NVRAM 8-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MXD1210EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.90000 | $93.90 |
| 10 | $87.17400 | $871.74 |
| 25 | $84.47320 | $2,111.83 |
| 50 | $82.43680 | $4,121.84 |
| 100 | $80.41510 | $8,041.51 |
| 250 | $77.77596 | $19,443.99 |
| 500 | $75.81318 | $37,906.59 |
| 1,000 | $73.88615 | $73,886.15 |

