
MX7528KEWP+ | |
|---|---|
DigiKey Part Number  | 505-MX7528KEWP+-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MX7528KEWP+  | 
Description  | IC DAC 8BIT DL MULT 20SOIC  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Bit Digital to Analog Converter 2 20-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MX7528KEWP+ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Bits  | 8  | |
Number of D/A Converters  | 2  | |
Settling Time  | 400ns  | |
Output Type  | Current - Unbuffered  | |
Differential Output  | No  | |
Data Interface  | Parallel  | |
Reference Type  | External  | |
Voltage - Supply, Analog  | 5V ~ 15V  | |
Voltage - Supply, Digital  | 5V ~ 15V  | |
INL/DNL (LSB)  | ±0.5 (Max), ±1 (Max)  | |
Architecture  | R-2R  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 20-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 20-SOIC  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 36 | $103.01250 | $3,708.45 | 

