


MAXREFDES74# | |
|---|---|
DigiKey Part Number | MAXREFDES74#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES74# |
Description | REFERENCE DESIGN 18-BIT ADC/DAC |
Customer Reference | |
Detailed Description | - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



