18 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11156ETC+

DigiKey Part Number
MAX11156ETC+-ND
Manufacturer
Manufacturer Product Number
MAX11156ETC+
Description
IC ADC 18BIT 12-TDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX11156ETC+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
±5V
Number of Bits
18
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
500k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
12-WFDFN Exposed Pad
Input Type
Pseudo-Differential
Supplier Device Package
12-TDFN (3x3)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
624$322.47846$201,226.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.