
MAXREFDES173# | |
|---|---|
DigiKey Part Number | 505-MAXREFDES173#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES173# |
Description | IO-LINK LOCAL TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31875 - Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 145°C | |
Interface | - | |
Sensitivity | ±1.75°C | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX31875 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $787.78000 | $787.78 |

