
MAXQ617V-L001+T | |
|---|---|
DigiKey Part Number | 505-MAXQ617V-L001+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAXQ617V-L001+T |
Description | IC MCU 16BIT 80KB FLASH 16WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAXQ20S - Microcontroller IC 16-Bit 12MHz 80KB (40K x 16) FLASH 16-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ617V-L001+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MAXQ20S | |
Core Size | 16-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.67V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLP | |
Package / Case | 16-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.68014 | $31,700.35 |

