MAX20069BGTLA/V+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXQ1850-BNS+T

DigiKey Part Number
505-MAXQ1850-BNS+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAXQ1850-BNS+T
Description
MAXQ1850 SECURE MICRO 40 TQFN LF
Customer Reference
EDA/CAD Models
MAXQ1850-BNS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Applications
Security
Core Processor
MAXQ
Program Memory Type
FLASH (256kB)
Controller Series
MAXQ™
RAM Size
8K x 8
Interface
SPI, UART/USART, USB
Number of I/O
16
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types