

MAXM17575ALI# | |
---|---|
DigiKey Part Number | MAXM17575ALI#-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17575ALI# |
Description | DC DC CONVERTER 0.9-12V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 1.5A 4.5V - 60V Input |
EDA/CAD Models | MAXM17575ALI# Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerBLGA Module | |
Size / Dimension | 0.39" L x 0.26" W x 0.11" H (10.0mm x 6.5mm x 2.9mm) | |
Supplier Device Package | 28-LGA (6.5x10) | |
Base Product Number |