8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9931EUA+

DigiKey Part Number
MAX9931EUA+-ND
Manufacturer
Manufacturer Product Number
MAX9931EUA+
Description
IC RF DETECT 2MHZ-1.6GHZ 8UMAX
Customer Reference
Detailed Description
RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 2MHz ~ 1.6GHz -35dBm ~ 10dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX9931EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Frequency
2MHz ~ 1.6GHz
RF Type
Cellular, TDMA, CDMA, GPRS, GSM
Input Range
-35dBm ~ 10dBm
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.25V
Current - Supply
12 mA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$23.45000$23.45
10$17.49000$174.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.