MAX98365AEWC+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98365AEWC+

DigiKey Part Number
505-MAX98365AEWC+-ND
Manufacturer
Manufacturer Product Number
MAX98365AEWC+
Description
IC DIGITAL INPUT CLASS-D AMP WLP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78)
Datasheet
 Datasheet
EDA/CAD Models
MAX98365AEWC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
13.8W x 1 @ 8Ohm; 17.6W x 1 @ 6Ohm
Voltage - Supply
3V ~ 14V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-WLP (1.21x1.78)
Package / Case
12-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$17.05000$17.05
10$12.56400$125.64