9-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98304DEWL+T

DigiKey Part Number
MAX98304DEWL+TTR-ND - Tape & Reel (TR)
MAX98304DEWL+TCT-ND - Cut Tape (CT)
MAX98304DEWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98304DEWL+T
Description
IC AMP CLASS D MONO 3.2W 9WLP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLP (.96x.96)
Datasheet
 Datasheet
EDA/CAD Models
MAX98304DEWL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-WLP (.96x.96)
Package / Case
9-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 37,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.58000$13.58
10$9.92800$99.28
* All Digi-Reel orders will add a $55.00 reeling fee.