
MAX9813LEKA+T | |
|---|---|
DigiKey Part Number | 175-MAX9813LEKA+TTR-ND - Tape & Reel (TR) 175-MAX9813LEKA+TCT-ND - Cut Tape (CT) 175-MAX9813LEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9813LEKA+T |
Description | IC AMP CLASS AB MONO SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9813LEKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Features | Input Multiplexer, Microphone, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.20000 | $14.20 |
| 10 | $10.45100 | $104.51 |
| 25 | $9.49960 | $237.49 |
| 100 | $8.45870 | $845.87 |
| 250 | $7.96204 | $1,990.51 |
| 500 | $7.66246 | $3,831.23 |
| 1,000 | $7.41608 | $7,416.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.15592 | $17,889.80 |
| 5,000 | $6.99910 | $34,995.50 |
| 7,500 | $6.92061 | $51,904.57 |

