8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX976ESA+T

DigiKey Part Number
175-MAX976ESA+TTR-ND - Tape & Reel (TR)
175-MAX976ESA+TCT-ND - Cut Tape (CT)
175-MAX976ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX976ESA+T
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX976ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.075µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
650µA
CMRR, PSRR (Typ)
95dB CMRR, 100dB PSRR
Propagation Delay (Max)
28ns
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$75.87000$75.87
10$59.03500$590.35
25$54.83160$1,370.79
100$50.21070$5,021.07
250$48.00788$12,001.97
500$46.68000$23,340.00
1,000$45.58758$45,587.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$44.43406$111,085.15
Manufacturers Standard Package