MAX967ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $32.28072
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX967ESA-T

DigiKey Part Number
MAX967ESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX967ESA-T
Description
IC COMPARATOR 2 W/VOLT REF 8SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX967ESA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5.5V
Current - Input Bias (Max)
0.05µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
56.48dB CMRR, 80dB PSRR
Propagation Delay (Max)
20µs
Hysteresis
±1mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable