1.6Gbps Serializer 1 Input 16 Output 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96705AGTJ/V+T

DigiKey Part Number
175-MAX96705AGTJ/V+TTR-ND - Tape & Reel (TR)
175-MAX96705AGTJ/V+TCT-ND - Cut Tape (CT)
175-MAX96705AGTJ/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX96705AGTJ/V+T
Description
1.5 GBPS GMSL COMPACT SERIALIZER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6Gbps Serializer 1 Input 16 Output 32-TQFN (5x5)
EDA/CAD Models
MAX96705AGTJ/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
1.6Gbps
Input Type
CML
Output Type
CMOS, LVCMOS
Number of Inputs
1
Number of Outputs
16
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.70000$60.70
10$46.86200$468.62
25$43.41320$1,085.33
100$39.61850$3,961.85
250$37.80908$9,452.27
500$36.71880$18,359.40
1,000$35.82144$35,821.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$34.87423$87,185.57
Manufacturers Standard Package