
MAX96701GTG/V+T | |
|---|---|
DigiKey Part Number | 175-MAX96701GTG/V+TTR-ND - Tape & Reel (TR) 175-MAX96701GTG/V+TCT-ND - Cut Tape (CT) 175-MAX96701GTG/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96701GTG/V+T |
Description | 1.5 GBPS GMSL COMPACT SERIALIZER |
Customer Reference | |
Detailed Description | 1.6Gbps Serializer 1 Input 14 Output 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96701GTG/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Serializer | |
Data Rate | 1.6Gbps | |
Input Type | CML | |
Output Type | CMOS, LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 14 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.70000 | $60.70 |
| 10 | $46.86200 | $468.62 |
| 25 | $43.41320 | $1,085.33 |
| 100 | $39.61850 | $3,961.85 |
| 250 | $37.80908 | $9,452.27 |
| 500 | $36.71880 | $18,359.40 |
| 1,000 | $35.82144 | $35,821.44 |


