
MAX96700GTJ/V+T | |
|---|---|
DigiKey Part Number | 505-MAX96700GTJ/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX96700GTJ/V+T |
Description | 1.5GBPS GMSL DESERIALIZER PROGRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6Gbps Deserializer 14 Input 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96700GTJ/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.6Gbps | |
Input Type | CMOS, LVCMOS | |
Output Type | CML | |
Number of Inputs | 14 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $37.24058 | $93,101.45 |

