
MAX9650AUA+T | |
---|---|
DigiKey Part Number | 175-MAX9650AUA+TTR-ND - Tape & Reel (TR) 175-MAX9650AUA+TCT-ND - Cut Tape (CT) 175-MAX9650AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9650AUA+T |
Description | IC AMP TFT-LCD 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 TFT-LCD Panels: VCOM Driver 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9650AUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 35 MHz | |
Slew Rate | 40V/µs | |
Current - Supply | 3.7 mA | |
Current - Output / Channel | 1.3 A | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V, ±4.5V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.21000 | $25.21 |
10 | $18.90200 | $189.02 |
25 | $17.32200 | $433.05 |
100 | $15.57960 | $1,557.96 |
250 | $14.74860 | $3,687.15 |
500 | $14.24806 | $7,124.03 |
1,000 | $13.83586 | $13,835.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.40084 | $33,502.10 |
5,000 | $13.13870 | $65,693.50 |