Hall Effect Sensor IC Logic Input 2-Wire Output 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9621AUB/V+T

DigiKey Part Number
505-MAX9621AUB/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9621AUB/V+T
Description
DUAL, 2-WIRE HALL-EFFECT SENSOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor IC Logic Input 2-Wire Output 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9621AUB/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Hall Effect Sensor
Input Type
Logic
Output Type
2-Wire
Current - Supply
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$30.67276$76,681.90
Manufacturers Standard Package