MAX9637AXA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9618AXA+T

DigiKey Part Number
MAX9618AXA+TTR-ND - Tape & Reel (TR)
MAX9618AXA+TCT-ND - Cut Tape (CT)
MAX9618AXA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9618AXA+T
Description
IC OPAMP ZERO-DRIFT 2CIRC SC70-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9618AXA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
31 pA
Voltage - Input Offset
0.8 µV
Current - Supply
59µA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TFSOP (0.049", 1.25mm Width)
Supplier Device Package
SC-70-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.11000$43.11
10$32.87700$328.77
25$30.32800$758.20
100$27.52570$2,752.57
250$26.18848$6,547.12
500$25.38282$12,691.41
1,000$24.71954$24,719.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.01954$60,048.85
Manufacturers Standard Package