
MAX9600EUP-T | |
---|---|
DigiKey Part Number | MAX9600EUP-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9600EUP-T |
Description | IC COMPARATOR 2 W/LATCH 20TSSOP |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, ECL 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9600EUP-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, Differential, ECL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 5mV @ -5.2V, 5V | |
Current - Input Bias (Max) | 6µA @ -5.2V,5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 24mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 0.5ns | |
Hysteresis | 30mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |