20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9600EUP+T

DigiKey Part Number
MAX9600EUP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9600EUP+T
Description
IC COMPARATOR 2 W/LATCH 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, Differential, ECL 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9600EUP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Latch
Number of Elements
2
Output Type
Complementary, Differential, ECL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
5mV @ -5.2V, 5V
Current - Input Bias (Max)
6µA @ -5.2V,5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
24mA
CMRR, PSRR (Typ)
70dB CMRR, 65dB PSRR
Propagation Delay (Max)
0.5ns
Hysteresis
30mV
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$102.18557$255,463.92
Manufacturers Standard Package