
MAX9550EUA+ | |
---|---|
DigiKey Part Number | 2156-MAX9550EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9550EUA+ |
Description | REGISTER BASED PERIPHERAL DRIVER |
Customer Reference | |
Detailed Description | Video Amp TFT-LCD Panels: Gamma Buffer, VCOM Driver 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9550EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |