
MAX4415EUA+ | |
|---|---|
DigiKey Part Number | MAX4415EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4415EUA+ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8UMAX |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4415EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 470V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 1.3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |


