
MAX9295DGTM/V+T | |
---|---|
DigiKey Part Number | 175-MAX9295DGTM/V+TTR-ND - Tape & Reel (TR) 175-MAX9295DGTM/V+TCT-ND - Cut Tape (CT) 175-MAX9295DGTM/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9295DGTM/V+T |
Description | IC SERIALIZER GMSL TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Data Rate | - | |
Input Type | - | |
Output Type | - | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.74000 | $151.74 |
10 | $120.81700 | $1,208.17 |
25 | $113.08520 | $2,827.13 |
100 | $104.58760 | $10,458.76 |
250 | $100.53648 | $25,134.12 |
500 | $98.09534 | $49,047.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $93.96468 | $234,911.70 |