
MAX9288GTM/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9288GTM/V+TTR-ND - Tape & Reel (TR) 175-MAX9288GTM/V+TCT-ND - Cut Tape (CT) 175-MAX9288GTM/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9288GTM/V+T |
Description | IC DESERIALIZER GMSL QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer 3 Input 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.12Gbps | |
Input Type | CML | |
Output Type | CML | |
Number of Inputs | 3 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.15000 | $269.15 |
| 10 | $218.19100 | $2,181.91 |
| 25 | $205.47000 | $5,136.75 |
| 100 | $191.48490 | $19,148.49 |
| 250 | $184.82004 | $46,205.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $174.00854 | $435,021.35 |











