Image for MAX9279COAXEVKIT# is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9279COAXEVKIT#

DigiKey Part Number
505-MAX9279COAXEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX9279COAXEVKIT#
Description
EVAL BOARD FOR MAX9275 MAX9279
Customer Reference
Detailed Description
MAX9275, MAX9279 - Serializer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Interface
Function
Serializer
Embedded
-
Utilized IC / Part
MAX9275, MAX9279
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.