3.12Gbps Deserializer 1 Input 32 Output 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.12Gbps Deserializer 1 Input 32 Output 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX9276AGTN+T

DigiKey Part Number
MAX9276AGTN+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9276AGTN+T
Description
IC DESERIALIZER GMSL 56QFND
Customer Reference
Detailed Description
3.12Gbps Deserializer 1 Input 32 Output 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX9276AGTN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Deserializer
Data Rate
3.12Gbps
Input Type
CML
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
32
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types