
MAX9206EAI+T | |
---|---|
DigiKey Part Number | 175-MAX9206EAI+TTR-ND - Tape & Reel (TR) 175-MAX9206EAI+TCT-ND - Cut Tape (CT) 175-MAX9206EAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9206EAI+T |
Description | IC DESERIALIZER LVDS 28-SSOP |
Customer Reference | |
Detailed Description | 450Mbps Deserializer 1 Input 10 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9206EAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Deserializer | |
Data Rate | 450Mbps | |
Input Type | LVDS | |
Output Type | LVCMOS, LVTTL | |
Number of Inputs | 1 | |
Number of Outputs | 10 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.28000 | $119.28 |
10 | $94.18200 | $941.82 |
25 | $87.91760 | $2,197.94 |
100 | $81.03420 | $8,103.42 |
250 | $77.75256 | $19,438.14 |
500 | $75.77524 | $37,887.62 |