28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9205EAI+T

DigiKey Part Number
175-MAX9205EAI+TTR-ND - Tape & Reel (TR)
175-MAX9205EAI+TCT-ND - Cut Tape (CT)
175-MAX9205EAI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9205EAI+T
Description
IC SERIALIZER LVDS 28-SSOP
Customer Reference
Detailed Description
400Mbps Serializer 10 Input 1 Output 28-SSOP
EDA/CAD Models
MAX9205EAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Serializer
Data Rate
400Mbps
Input Type
LVCMOS, LVTTL
Output Type
LVDS
Number of Inputs
10
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,374
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$120.68000$120.68
10$95.38400$953.84
25$89.05360$2,226.34
100$82.09440$8,209.44
250$78.77760$19,694.40
500$76.77838$38,389.19
1,000$75.13322$75,133.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$73.77901$147,558.02
Manufacturers Standard Package