Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9140AAXK+T

DigiKey Part Number
MAX9140AAXK+TTR-ND - Tape & Reel (TR)
MAX9140AAXK+TCT-ND - Cut Tape (CT)
MAX9140AAXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9140AAXK+T
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9140AAXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.35µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
61.41dB CMRR, 61.94dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.05000$25.05
10$18.78100$187.81
25$17.21120$430.28
100$15.47990$1,547.99
250$14.65428$3,663.57
500$14.15696$7,078.48
1,000$13.74740$13,747.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.13577$30,339.43
Manufacturers Standard Package