
MAX9118EXK+T | |
---|---|
DigiKey Part Number | MAX9118EXK+TTR-ND - Tape & Reel (TR) MAX9118EXK+TCT-ND - Cut Tape (CT) MAX9118EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9118EXK+T |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9118EXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.6µA | |
CMRR, PSRR (Typ) | 80dB PSRR | |
Propagation Delay (Max) | 45µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.20000 | $24.20 |
10 | $18.06900 | $180.69 |
25 | $16.54320 | $413.58 |
100 | $14.86780 | $1,486.78 |
250 | $14.06916 | $3,517.29 |
500 | $13.58740 | $6,793.70 |
1,000 | $13.19104 | $13,191.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.77251 | $31,931.28 |
5,000 | $12.52033 | $62,601.65 |