
SBRT3M30LP-7 | |
---|---|
DigiKey Part Number | 31-SBRT3M30LP-7TR-ND - Tape & Reel (TR) 31-SBRT3M30LP-7CT-ND - Cut Tape (CT) 31-SBRT3M30LP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT3M30LP-7 |
Description | DIODE SBR 30V 3A U-DFN3030-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount U-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 100pF @ 30V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U-DFN3030-8 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.72100 | $37.21 |
100 | $3.01950 | $301.95 |
500 | $2.31780 | $1,158.90 |
1,000 | $2.09167 | $2,091.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.66286 | $4,988.58 |
6,000 | $1.60960 | $9,657.60 |
9,000 | $1.57887 | $14,209.83 |
15,000 | $1.44060 | $21,609.00 |