Direct

MAX9043AEUB+ | |
|---|---|
DigiKey Part Number | MAX9043AEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9043AEUB+ |
Description | IC COMPARATR 2 W/VOLT REF 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9043AEUB+ Models |
Category | Current - Output (Typ) 8mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 85µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 450ns |
Type with Voltage Reference | Hysteresis ±3mV |
Number of Elements 2 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias (Max) 1pA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9043AEUB+ | Analog Devices Inc./Maxim Integrated | 0 | MAX9043AEUB+-ND | $55.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.41000 | $55.41 |
| 10 | $42.61200 | $426.12 |
| 50 | $37.48680 | $1,874.34 |
| 100 | $35.89840 | $3,589.84 |
| 250 | $34.22184 | $8,555.46 |
| 500 | $33.21108 | $16,605.54 |
| 1,000 | $32.37914 | $32,379.14 |
| 2,500 | $31.50124 | $78,753.10 |


