MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9040AEUK+T

DigiKey Part Number
175-MAX9040AEUK+TTR-ND - Tape & Reel (TR)
175-MAX9040AEUK+TCT-ND - Cut Tape (CT)
175-MAX9040AEUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9040AEUK+T
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9040AEUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
8mA
Current - Quiescent (Max)
72µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
±3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,071
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.88000$43.88
10$33.52900$335.29
25$30.93920$773.48
100$28.08510$2,808.51
250$26.72468$6,681.17
500$25.90496$12,952.48
1,000$25.23017$25,230.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$22.63800$56,595.00
Manufacturers Standard Package