Similar

LTC1542IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1542IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1542IMS8#PBF |
Description | IC AMP COMP REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1542IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.06000 | $51.06 |
| 10 | $39.15100 | $391.51 |
| 50 | $34.37900 | $1,718.95 |
| 100 | $32.90160 | $3,290.16 |
| 250 | $31.34232 | $7,835.58 |
| 500 | $30.40262 | $15,201.31 |
| 1,000 | $29.62905 | $29,629.05 |
| 2,500 | $28.81258 | $72,031.45 |



