Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9022ASA+T

DigiKey Part Number
175-MAX9022ASA+TTR-ND - Tape & Reel (TR)
175-MAX9022ASA+TCT-ND - Cut Tape (CT)
175-MAX9022ASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9022ASA+T
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9022ASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.003µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
100dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.85000$14.85
10$10.90000$109.00
25$9.92080$248.02
100$8.83970$883.97
250$8.32460$2,081.15
500$8.01376$4,006.88
1,000$7.75800$7,758.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.48800$18,720.00
5,000$7.32527$36,626.35
7,500$7.24376$54,328.20
Manufacturers Standard Package