

MAX8867EUK33+T | |
---|---|
DigiKey Part Number | MAX8867EUK33+TTR-ND - Tape & Reel (TR) MAX8867EUK33+TCT-ND - Cut Tape (CT) MAX8867EUK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8867EUK33+T |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8867EUK33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 150mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 63dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.63000 | $22.63 |
10 | $16.90200 | $169.02 |
25 | $15.46240 | $386.56 |
100 | $13.88320 | $1,388.32 |
250 | $13.12956 | $3,282.39 |
500 | $12.67518 | $6,337.59 |
1,000 | $12.30145 | $12,301.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.90684 | $29,767.10 |
5,000 | $11.66906 | $58,345.30 |