
MAX8688AHETG+ | |
---|---|
DigiKey Part Number | MAX8688AHETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8688AHETG+ |
Description | IC PWR SUPPLY CTRLR/MONTR 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8688AHETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 6.7 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.56000 | $85.56 |
10 | $67.21500 | $672.15 |
75 | $58.47653 | $4,385.74 |
150 | $56.65593 | $8,498.39 |