
MAX86171ENI+ | |
|---|---|
DigiKey Part Number | 505-MAX86171ENI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX86171ENI+ |
Description | SENSOR - OXIMETER/HEART RATE - |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX86171ENI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

