20-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX86140ENP+

DigiKey Part Number
MAX86140ENP+-ND
Manufacturer
Manufacturer Product Number
MAX86140ENP+
Description
SENSOR - OXIMETER/HEART RATE SPI
Customer Reference
Detailed Description
Oximeter/Heart Rate Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
MAX86140ENP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Sensor Type
Oximeter/Heart Rate
Output Type
SPI
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types