
MAX8606ETD+T | |
---|---|
DigiKey Part Number | MAX8606ETD+TTR-ND - Tape & Reel (TR) MAX8606ETD+TCT-ND - Cut Tape (CT) MAX8606ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8606ETD+T |
Description | IC BATT CHG LI-ION 1CELL 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8606ETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.04000 | $52.04 |
10 | $39.99500 | $399.95 |
25 | $36.98280 | $924.57 |
100 | $33.66770 | $3,366.77 |
250 | $32.08784 | $8,021.96 |
500 | $31.13548 | $15,567.74 |
1,000 | $30.35167 | $30,351.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $27.36615 | $68,415.38 |