SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8573EUT+T

DigiKey Part Number
MAX8573EUT+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8573EUT+T
Description
IC REG CONV LCD 1OUT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, LCD Voltage Regulator IC 1 Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX8573EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, LCD
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Available To Order
Factory Stock: 5,000
Check Lead Time
Marketplace Stock: 2,514 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$19.76276$49,406.90
Manufacturers Standard Package

Other Suppliers on DigiKey

2,514In Stock
Ships from Rochester Electronics, LLC