


ASE-11.0592MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-11.0592MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-11.0592MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-11.0592MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-11.0592MHZ-L-C-T |
Description | XTAL OSC XO 11.0592MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-11.0592MHZ-L-C-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 11.0592 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $7.09800 | $70.98 |
| 25 | $6.71280 | $167.82 |
| 50 | $6.43540 | $321.77 |
| 100 | $6.16950 | $616.95 |
| 250 | $5.83464 | $1,458.66 |
| 500 | $5.59314 | $2,796.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.24836 | $5,248.36 |
| 2,000 | $4.78880 | $9,577.60 |
| 3,000 | $4.66547 | $13,996.41 |
| 5,000 | $4.54034 | $22,701.70 |
| 7,000 | $4.52849 | $31,699.43 |
| 10,000 | $4.51684 | $45,168.40 |

