
MAX8571EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX8571EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX8571EVKIT |
Description | EVAL BOARD FOR MAX8571 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX8571 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 18V | |
Current - Output | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 800kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX8571 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $769.92000 | $769.92 |

