


MAX8510EXK33+T | |
|---|---|
DigiKey Part Number | MAX8510EXK33+TTR-ND - Tape & Reel (TR) MAX8510EXK33+TCT-ND - Cut Tape (CT) MAX8510EXK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8510EXK33+T |
Description | IC REG LINEAR 3.3V 120MA SC-70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8510EXK33+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 78dB ~ 54dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.12V @ 120mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $13.03900 | $130.39 |
| 25 | $11.88840 | $297.21 |
| 100 | $10.62050 | $1,062.05 |
| 250 | $10.01544 | $2,503.86 |
| 500 | $9.68574 | $4,842.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.03346 | $22,583.65 |
| 5,000 | $8.84245 | $44,212.25 |
| 7,500 | $8.74680 | $65,601.00 |




