
MAX824REXK+T | |
|---|---|
DigiKey Part Number | 175-MAX824REXK+TTR-ND - Tape & Reel (TR) 175-MAX824REXK+TCT-ND - Cut Tape (CT) 175-MAX824REXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX824REXK+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX824REXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.26000 | $50.26 |
| 10 | $38.55700 | $385.57 |
| 25 | $35.63320 | $890.83 |
| 100 | $32.42110 | $3,242.11 |
| 250 | $30.89068 | $7,722.67 |
| 500 | $29.96796 | $14,983.98 |
| 1,000 | $29.20857 | $29,208.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.31116 | $65,777.90 |

