
MAX822SUS+T | |
---|---|
DigiKey Part Number | MAX822SUS+TTR-ND - Tape & Reel (TR) MAX822SUS+TCT-ND - Cut Tape (CT) MAX822SUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX822SUS+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX822SUS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.85000 | $37.85 |
10 | $28.75500 | $287.55 |
25 | $26.47880 | $661.97 |
100 | $23.98020 | $2,398.02 |
250 | $22.78880 | $5,697.20 |
500 | $22.07084 | $11,035.42 |
1,000 | $21.47965 | $21,479.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $19.19321 | $47,983.03 |